Rayovac 6V-HD technical specifications.
| Capacity | 8.601ah |
| Height | 103.2mm |
| Lead Free | Lead Free |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Rechargeability | Non-Rechargeable |
| Voltage Rating | 6V |
| Weight | 580g |
| Width | 68.2mm |
| RoHS | Compliant |
Download the complete datasheet for Rayovac 6V-HD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
