Rayovac AL-AAA technical specifications.
| Capacity | 1123mAh |
| Chemistry/Technology | Alkaline |
| Height | 44.5mm |
| Lead Free | Lead Free |
| Mount | External |
| Outside Diameter | 10.5mm |
| Reach SVHC Compliant | Unknown |
| Rechargeability | Non-Rechargeable |
| Voltage Rating | 1.5V |
| Weight | 12g |
| RoHS | Compliant |
Download the complete datasheet for Rayovac AL-AAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.