Rayovac FB2032H2 technical specifications.
| Capacity | 390mAh |
| Chemistry/Technology | Lithium |
| Rechargeability | Non-Rechargeable |
| Voltage Rating | 3V |
| RoHS | Compliant |
Download the complete datasheet for Rayovac FB2032H2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.