
Rayovac RL123A-1 technical specifications.
| Capacity | 1.4ah |
| Chemistry/Technology | Lithium |
| Height | 34.5mm |
| Mount | External |
| Outside Diameter | 17mm |
| Reach SVHC Compliant | Unknown |
| Weight | 16g |
| RoHS | Not Compliant |
Download the complete datasheet for Rayovac RL123A-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
