
Raytech 3-2042-00-13 technical specifications.
| Color | Grey |
| Length | 9.1m |
| Max Operating Temperature | 180°C |
| Thickness | 0.51mm |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Raytech 3-2042-00-13 to view detailed technical specifications.
No datasheet is available for this part.