RCD 160-1001-FBW technical specifications.
| Package/Case | Axial |
| Packaging | Bulk |
| Resistance | 1kR |
| Termination | Axial |
| Tolerance | 1% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for RCD 160-1001-FBW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.