RCD 615-822-JBW technical specifications.
| Package/Case | Aluminum |
| Resistance | 8.2kR |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for RCD 615-822-JBW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.