This is a general purpose wirewound inductor with a non-magnetic core material and an inductance of 43uH. It has a tolerance of 20% and a maximum DC resistance of 5.5 ohms. The inductor is rated for a maximum DC current of 0.072A and has a minimum quality factor of 40. It is designed for through-hole mounting and has a product length of 4.2mm and a product diameter of 2.76mm. The operating temperature range is from -55C to 125C.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose |
| Technology | Wirewound |
| Core Material | Non Magnetic |
| Inductance | 43uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.072A |
| Maximum Saturation Current | 0.072A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 5.5Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 12MHz |
| Lead Style | Axial |
| Product Length | 4.2mm |
| Product Diameter | 2.76mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |