RCD BLU2010-4703-BB101W technical specifications.
| Package/Case | 2010 |
| Resistance | 470kR |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for RCD BLU2010-4703-BB101W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.