Resistor; Carbon Film; Res 1 Megohms; Pwr-Rtg 0.125 W; Tol 5%; Axial | RCD Components CF12-105-JTW
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Packaging | Cut Tape |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |