RCD F1S-100-JBW technical specifications.
| Package/Case | Axial |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for RCD F1S-100-JBW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.