The HL7A-220-JT is a high current power choke with a wirewound technology and 22uH inductance, featuring a 5% tolerance and a maximum DC current of 1.3A. It has a maximum DC resistance of 0.05 ohms and a minimum self resonant frequency of 10 MHz. The choke is designed for through-hole mounting with an axial lead style and measures 24mm in length and 7mm in diameter. It operates within a temperature range of -55 to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | High Current Power Choke |
| Technology | Wirewound |
| Inductance | 22uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.3A |
| Maximum Saturation Current | 2.7A |
| Max DC Resistance | 0.05Ohm |
| Minimum Self Resonant Frequency | 10M(Typ)Hz |
| Lead Style | Axial |
| Product Length | 24mm |
| Product Diameter | 7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |