The HL7A-222-MBW is a high current power choke with a wirewound technology and 2200uH inductance. It has a tolerance of 20% and a maximum DC current of 0.15A. The choke's maximum saturation current is 0.27A and maximum DC resistance is 4.5 ohms. The minimum self resonant frequency is 0.51MHz. The product is available in an axial lead style with a length of 24mm and diameter of 7mm. It operates within a temperature range of -55 to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | High Current Power Choke |
| Technology | Wirewound |
| Inductance | 2200uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.15A |
| Maximum Saturation Current | 0.27A |
| Max DC Resistance | 4.5Ohm |
| Minimum Self Resonant Frequency | 0.51M(Typ)Hz |
| Lead Style | Axial |
| Product Length | 24mm |
| Product Diameter | 7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |