This 15uH wirewound power inductor features a 15% tolerance and a maximum DC resistance of 0.07 ohms. It can handle a maximum DC current of 1.87 amps and a maximum saturation current of 1.87 amps. The inductor measures 10.3mm in length and 4.5mm in height, with a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 15uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.87A |
| Maximum Saturation Current | 1.87A |
| Max DC Resistance | 0.07Ohm |
| Product Length | 10.3mm |
| Height | 4.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |