The TSD-156-J025BQ is a solid tantalum capacitor with a capacitance of 15uF and a voltage rating of 25VDC. It has a tolerance of 5% and an equivalent series resistance (ESR) of 1. The capacitor has a leakage current of 3.75 and is constructed with a flat design. It is suitable for surface mount applications and has a case code of D. The operating temperature range is from -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 15uF |
| Voltage | 25VDC |
| Tolerance | 5% |
| ESR | 1Ohm |
| Leakage Current | 3.75uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANGOLD™ |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |