The TSD-156-M020TQ is a 15uF tantalum capacitor with a maximum voltage rating of 20VDC and a tolerance of 20%. It features an ESR of 1.1 and a leakage current of 3. The capacitor has a case code of D and is constructed with a flat construction type. It is designed for surface mount applications and has an inward L termination style. The operating temperature range is from -55 degrees Celsius to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 15uF |
| Voltage | 20VDC |
| Tolerance | 20% |
| ESR | 1.1Ohm |
| Leakage Current | 3uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANGOLD™ |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |