The TSD-157-M004TQ is a 150uF tantalum capacitor with a 4VDC voltage rating and 20% tolerance. It features an ESR of 0.7 and a leakage current of 6. The capacitor is constructed with a flat design and has a standard ESR type. It is available in a surface mount package with an inward L termination style and is suitable for operation between -55°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 150uF |
| Voltage | 4VDC |
| Tolerance | 20% |
| ESR | 0.7Ohm |
| Leakage Current | 6uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANGOLD™ |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |