The TSD-225-J050B is a 2.2uF solid tantalum capacitor with a 50VDC voltage rating and 5% tolerance. It has an ESR of 2.5 and a leakage current of 1.1. The capacitor is constructed with a flat construction and has a standard ESR type. It is available in a 7343-31 package and is suitable for surface mount applications. The operating temperature range is -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| ESR | 2.5Ohm |
| Leakage Current | 1.1uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANGOLD™ |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |