The RCD TSD-336-K020TQ is a 33uF tantalum capacitor with a 20VDC voltage rating and 10% tolerance. It features an ESR of 0.9 and a leakage current of 6.6. The capacitor is constructed with a flat design and has an inward L termination style. It is suitable for surface mount applications and operates within a temperature range of -55 to 125°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 33uF |
| Voltage | 20VDC |
| Tolerance | 10% |
| ESR | 0.9Ohm |
| Leakage Current | 6.6uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANGOLD™ |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |