The TSD-475-J050BQ is a solid tantalum capacitor with a capacitance of 4.7uF and a voltage rating of 50VDC. It has a tolerance of 5% and an equivalent series resistance (ESR) of 1.4. The capacitor has a leakage current of 2.35 and operates over a temperature range of -55°C to 125°C. It is constructed with a flat construction and has an inward L termination style. The capacitor is surface mountable and is packaged in a 7343-31 case code.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| ESR | 1.4Ohm |
| Leakage Current | 2.35uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANGOLD™ |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |