The TSD-685-J035BQ is a solid tantalum capacitor with a capacitance of 6.8uF and a voltage rating of 35VDC. It has a tolerance of 5% and an equivalent series resistance (ESR) of 1.3. The capacitor has a leakage current of 2.38 and is constructed with a flat design. It is designed for surface mount applications and has an operating temperature range of -55 to 125 degrees Celsius. The capacitor is packaged in a 7343-31 case and has an inward L termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 6.8uF |
| Voltage | 35VDC |
| Tolerance | 5% |
| ESR | 1.3Ohm |
| Leakage Current | 2.38uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANGOLD™ |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |