The 3019F-6424 is a 6-contact modular jack with a right-angle body orientation and RCP gender. It features a terminal pitch of 1.27mm and is terminated via solder. The jack is designed for through-hole mounting and has 4 terminals. It is not an integrated magnetics component.
RDI 3019F-6424 technical specifications.
| Type | Modular Jack |
| Gender | RCP |
| Number of Contacts | 6 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Integrated Magnetics | No |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RDI 3019F-6424 to view detailed technical specifications.
No datasheet is available for this part.