This right-angle modular jack has 6 contacts and a terminal pitch of 1.27mm. It is designed for through-hole mounting and has a solder termination method. The jack is a right-angle type and has a number of ports equal to 1. It does not have integrated magnetics.
RDI 3019L-6412 technical specifications.
| Type | Modular Jack |
| Gender | RCP |
| Number of Contacts | 6 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Integrated Magnetics | No |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RDI 3019L-6412 to view detailed technical specifications.
No datasheet is available for this part.