The 3019L-6412-A is a right angle surface mount modular jack with 6 contacts and a terminal pitch of 1.27mm. It features a solder termination method and is designed for surface mount applications. The jack has a body orientation of right angle and a mounting type of surface mount. It has 4 terminals and 1 port, with no integrated magnetics.
RDI 3019L-6412-A technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 6 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Integrated Magnetics | No |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RDI 3019L-6412-A to view detailed technical specifications.
No datasheet is available for this part.