RDI DR6N-E9P-NJ-000-NL technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for RDI DR6N-E9P-NJ-000-NL to view detailed technical specifications.
No datasheet is available for this part.