
Recoil 45046 technical specifications.
| Current Rating | 467mA |
| Output Voltage | 15V |
| Pitch | 0.7mm |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Recoil 45046 to view detailed technical specifications.
No datasheet is available for this part.
