Recom 10003772 technical specifications.
| Accuracy | 1% |
| Efficiency | 87% |
| Height | 10.2mm |
| Length | 11.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Pitch | 2.54mm |
| Width | 7.55mm |
| RoHS | Not Compliant |
Download the complete datasheet for Recom 10003772 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.