Recom 30001760 technical specifications.
| Package/Case | Module |
| Depth | 25.4mm |
| Features | OVP, OCP, SCP |
| Height | 0.4inch |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 4A |
| Output Power | 20W |
| Output Voltage | 5V |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Series | POWERLINE RP20-F |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom 30001760 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
