Recom 30002598 technical specifications.
| Package/Case | Module |
| Current - Output 1 | -416mA |
| Current - Output 2 | 416mA |
| Efficiency | 89% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.46inch |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 1.6inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 99°C |
| Min Operating Temperature | -45°C |
| Max Output Current | 416mA |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 20W |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| Series | POWERLINE+ RPP20 |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | -24V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Recom 30002598 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
