Recom 30900361 technical specifications.
| Height | 11.7mm |
| Length | 40.6mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Output Current | 666mA |
| Width | 25.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Recom 30900361 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
