Board mount, isolated DC/DC converter delivering 0.5W output power with a 12V output voltage and 42mA maximum output current. Features 2kV isolation voltage and operates from a 4.75V to 5.25V input range, with a nominal input of 5V. This surface mount component offers 64% efficiency and includes short-circuit protection (SCP), with a compact SMD/SMT package measuring 15.24mm x 10.7mm x 7mm. Suitable for operation between -40°C and 85°C, this lead-free and RoHS compliant converter is ideal for power supply applications.
Recom R0.5Z-0512/H technical specifications.
Download the complete datasheet for Recom R0.5Z-0512/H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.