Recom R09P24D technical specifications.
| Package/Case | SIP |
| Height | 0.49inch |
| Isolation Voltage | 5.2kV |
| Length | 0.77inch |
| Max Input Voltage | 9.9V |
| Min Input Voltage | 8.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 9V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Series | ECONOLINE RxxPxx |
| Voltage - Output 1 | -24V |
| Voltage - Output 2 | 24V |
| Width | 0.39inch |
| RoHS | Compliant |
Download the complete datasheet for Recom R09P24D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.