Recom R15P3.3S/X2/P/R6.4 technical specifications.
| Package/Case | Module |
| Depth | 9.8mm |
| Isolation | Isolated |
| Length | 19.5mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 303mA |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Recom R15P3.3S/X2/P/R6.4 to view detailed technical specifications.
No datasheet is available for this part.