Recom RAC15-09SB-E-ST technical specifications.
| Package/Case | Module |
| Efficiency | 80% |
| Isolation Voltage | 4kV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.67A |
| Max Power Dissipation | 15W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | POWERLINE RAC15-B (15W) |
| Voltage - Output 1 | 9V |
| RoHS | Compliant |
Download the complete datasheet for Recom RAC15-09SB-E-ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.