Recom RAC40-0512TA-E technical specifications.
| Approvals | CE, cULus |
| Efficiency | 79% |
| Features | OCP, OTP, SCP |
| Height | 1.08inch |
| Isolation Voltage | 4kV |
| Length | 3.5inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Number of Outputs | 3 |
| Package Quantity | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | POWERLINE RAC40-A |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Weight | 0.618lb |
| Width | 2.5inch |
| RoHS | Compliant |
Download the complete datasheet for Recom RAC40-0512TA-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.