Recom RAC40-0515TA-ST technical specifications.
| Package/Case | Module |
| Efficiency | 79% |
| Isolation Voltage | 4kV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 5A |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Package Quantity | 2 |
| Packaging | Bulk |
| Series | POWERLINE RAC40-A (40W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| RoHS | Compliant |
Download the complete datasheet for Recom RAC40-0515TA-ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.