Recom RAC40-3.3SA technical specifications.
| Package/Case | Module |
| Efficiency | 76% |
| Features | OCP, OTP, SCP |
| Isolation Voltage | 4kV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 8A |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 2 |
| Packaging | Bulk |
| Series | POWERLINE RAC40-A (40W) |
| Voltage - Output 1 | 3.3V |
| Weight | 0.618lb |
| RoHS | Compliant |
Download the complete datasheet for Recom RAC40-3.3SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.