
The RCD-24-0.50/SMD/OF is a DC-DC converter with a maximum output current of 500mA and a maximum output voltage of 35V. It operates within a temperature range of -40°C to 80°C and has a high efficiency of 96%. The device is lead-free and features a surface mount package. It is available in a packaging quantity of 32 units per rail or tube.
Recom RCD-24-0.50/SMD/OF technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 500mA |
| Efficiency | 96% |
| Features | SCP |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 18W |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 35V |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Power Dissipation | 800mW |
| Series | LIGHTLINE RCD-24 |
| Supply Current | 500uA |
| Voltage - Output 1 | 35V |
| Weight | 0.004lb |
| RoHS | Compliant |
Download the complete datasheet for Recom RCD-24-0.50/SMD/OF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
