
The LIGHTLINE RCD-24 DC-DC converter features a 96% efficiency SCP design, with a maximum output current of 700mA and a maximum output power of 25W. It operates over a temperature range of -40°C to 71°C and is available in a surface mount, through hole, and PCB mount package. The converter is lead-free and packaged in a rail/Tube with 32 units per package.
Recom RCD-24-0.70/SMD/OF technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 700mA |
| Efficiency | 96% |
| Features | SCP |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 700mA |
| Max Power Dissipation | 25W |
| Mount | Surface Mount, Through Hole, PCB |
| Number of Outputs | 1 |
| Output Power | 25W |
| Output Voltage | 35V |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Series | LIGHTLINE RCD-24 |
| Voltage - Output 1 | 35V |
| Weight | 0.004lb |
| RoHS | Compliant |
Download the complete datasheet for Recom RCD-24-0.70/SMD/OF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.