The RCD-24-0.70/SMD/VREF/OF is a DC-DC converter with a maximum output power of 24.5W and an output voltage of 35V. It can supply a maximum current of 700mA and operates within a temperature range of -40°C to 71°C. The device is packaged in SMD/SMT format and is available in quantities of 21 per rail/Tube. It is designed for surface mount applications and has a maximum power dissipation of 800mW.
Recom RCD-24-0.70/SMD/VREF/OF technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 700mA |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 24.5W |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| Power Dissipation | 800mW |
| Series | 1 |
| Voltage - Output 1 | 35V |
| RoHS | Compliant |
Download the complete datasheet for Recom RCD-24-0.70/SMD/VREF/OF to view detailed technical specifications.
No datasheet is available for this part.