Recom REC15-2412DZ/H3 technical specifications.
| Package/Case | Module |
| Depth | 25.4mm |
| Efficiency | 86% |
| Features | OCP, SCP |
| Height | 0.4inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Length | 50.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 625mA |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 15W |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Series | ECONOLINE REC15 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC15-2412DZ/H3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.