3W DC-DC Converter, board mount, DIP package, offering dual ±5V outputs with a maximum output current of 300mA per output. Features 2kV isolation voltage, 83% efficiency, and a continuous short-circuit protection (SCP). Operates within a -40°C to 80°C temperature range, with a 4.5V to 9V input voltage range and a nominal input of 5V. Through-hole mounting, lead-free, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom REC3-0505DRW/H2/C/M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Efficiency | 83% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 3W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-DRW (3W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-0505DRW/H2/C/M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.