5W DC-DC Converter, featuring dual ±15V outputs and 170mA maximum output current per channel. This board mount converter offers 2kV isolation voltage and operates within a wide temperature range of -40°C to 75°C. With a 5V nominal input voltage (4.5V to 9V range) and 75% efficiency, it provides 5W of output power. The component is housed in a DIP package for through-hole mounting, measures 32mm x 20.3mm x 10.2mm, and includes short-circuit protection (SCP).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom REC5-0515DRW/H2/A/M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Efficiency | 75% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 2kV |
| Length | 32mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 170mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC5-0515DRW/H2/A/M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.