Board mount DC-DC converter delivering 5W output power with dual +/-5V outputs, each capable of 500mA. Features include 2kV isolation voltage, short-circuit protection (SCP), and a wide operating temperature range of -40°C to 75°C. This component operates with a nominal input voltage of 12V, accepting a range from 9V to 18V. Packaged in a DIP case with through-hole mounting, it measures 32mm in length, 20.3mm in width, and 10.2mm in height, with an efficiency of 81%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom REC5-1205DRW/H2/A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Efficiency | 81% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC5-1205DRW/H2/A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.