
5W DC-DC converter with dual +/-12V outputs, delivering 210mA max output current per channel. Features 2kV isolation, 85% efficiency, and short-circuit protection (SCP). Operates from an 18V to 36V input range with a nominal 24V, and functions across -40°C to 75°C. Packaged in a 32mm x 20.3mm x 10.2mm DIP package for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Efficiency | 85% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 210mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 5W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 (5W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |