5W DC-DC Converter with dual +/-5V outputs, featuring 81% efficiency and 2kV isolation. Designed for board mounting with a DIP package, this through-hole component operates from a 36V to 72V input range, with a nominal input of 48V. It offers a maximum output current of 500mA per output and includes short-circuit protection. Operating across a -40°C to 75°C temperature range, this RoHS compliant converter is supplied in rail/tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom REC5-4805DRW/H2/C/M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Efficiency | 81% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 2kV |
| Length | 32mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC5-4805DRW/H2/C/M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.