The RI3-0515S is an industrial DC/DC converter with a single output and a maximum operating temperature of 85°C. It has a JEDEC package code of R-PSMA-P4 and measures 7.6mm in width and 11.5mm in length. The converter operates within an input voltage range of 4.5 to 5.5 volts and has a maximum load regulation of 10. It is a board mount device with a single output and a temperature grade of industrial.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RI3-0515S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-P4 |
| Width | 7.6 |
| Length | 11.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| Load Regulation-Max | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RI3-0515S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.