Datasheets.com
Datasheets.com
DC/DC Controller 3.3V 2W 24V In, 3kV Iso, DIP
Recom

RJZ-243.3S/P

DC/DC Controller 3.3V 2W 24V In, 3kV Iso, DIP

2W DC-DC Converter with 3.3V single output, featuring a 24V nominal input voltage range of 21.6V to 26.4V. This through-hole mounted component offers 75% efficiency and 3kV isolation voltage, with short-circuit protection (SCP). Operating across a wide temperature range of -40°C to 85°C, it is housed in a DIP package with dimensions of 19.9mm (L) x 10mm (W) x 7.1mm (H) and a weight of 2.8g.

PackageDIP
MountingThrough Hole
Power2W
Quick Jump:

Technical Specifications

Recom RJZ-243.3S/P technical specifications.

General

Package/Case
DIP
Efficiency
75%
Features
SCP
Height
7.1mm
Isolation Voltage
3kV
Lead Free
Lead Free
Length
19.9mm
Max Input Voltage
26.4V
Min Input Voltage
21.6V
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Max Output Current
606mA
Max Output Voltage
3.3V
Max Power Dissipation
2W
Mount
Through Hole
Nominal Input Voltage
24V
Number of Outputs
1
Output Power
2W
Package Quantity
24
Packaging
Rail/Tube
RoHS Compliant
Yes
Series
Econoline RJZ
Voltage - Output 1
3.3V
Weight
2.8g
Width
10mm

Compliance

RoHS
Compliant

Datasheet

Recom RJZ-243.3S/P Datasheet

Download the complete datasheet for Recom RJZ-243.3S/P to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.