Recom
RJZ-3.305S
DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid, ROHS COMPLIANT, DIP-14/6
Quick Jump:
Technical Specifications
Recom RJZ-3.305S technical specifications.
General
Max Operating Temperature
90
Number of Terminals
6
Min Operating Temperature
-40
Terminal Position
DUAL
JEDEC Package Code
R-PDMA-T6
Width
10
Length
19.9
Number of Functions
1
Temperature Grade
INDUSTRIAL
Number of Outputs
1
Input Voltage-Max
3.63
Input Voltage-Min
2.97
Load Regulation-Max
15
Height
7.6
Compliance
RoHS
Yes
Eccn Code
EAR99
Lead Free
Yes
REACH
Compliant
Military Spec
False
Datasheet
Recom RJZ-3.305S Datasheet
Download the complete datasheet for Recom RJZ-3.305S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.