Recom RP-0915D/P/X2 technical specifications.
| Current - Output 1 | 33mA |
| Current - Output 2 | -33mA |
| Max Input Voltage | 9.9V |
| Min Input Voltage | 8.1V |
| Nominal Input Voltage (DC) | 9V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| RoHS | Compliant |
Download the complete datasheet for Recom RP-0915D/P/X2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.